
The ADP3191AJRQZ-RL is a 4-channel DC/DC controller from Onsemi, designed for surface mount applications. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. This device features a nominal supply current of 20mA and provides a single output voltage of 1.6V. It is packaged in a lead-free SSOP package, suitable for cut tape packaging.
Sign in to ask questions about the Onsemi ADP3191AJRQZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADP3191AJRQZ-RL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Outputs | 4 |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3191AJRQZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
