IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO28, LEAD FREE, MO-153AE, TSSOP-28, Switching Regulator or Controller
Sign in to ask questions about the Onsemi ADP3191JRUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADP3191JRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3191JRUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.