
This 3-output DC/DC controller from Onsemi features a maximum operating temperature of 80°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates at a supply voltage of 5.55V and provides an output current of up to 65A.
Checking distributor stock and pricing after the page loads.
Onsemi ADP3193AJCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.55V |
| Output Current | 65A |
| Output Voltage | 1.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.