
The ADP3193JCPZ-RL is a 3-output DC/DC controller from Onsemi, packaged in a lead-free LFCSP-32 with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is RoHS compliant. This device is suitable for use in a variety of power management applications.
Sign in to ask questions about the Onsemi ADP3193JCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADP3193JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 1.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3193JCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
