
The ADP3196JCPZ-RL is a 4-channel DC/DC controller from Onsemi, operating within a temperature range of 0°C to 85°C. It features a lead-free LFCSP-40 package, suitable for surface mount applications. This device is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Onsemi ADP3196JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
