
Triple-output DC/DC controller featuring step-down topology with a maximum switching frequency of 750 kHz. This surface-mount integrated circuit is housed in a 40-pin LFCSP package measuring 6x6x0.95 mm, with a 0.5 mm pin pitch. It supports output voltages from 0.3 to 1.5 V and operates with input voltages ranging from 3.3 V to 22 V, requiring a 4.5 to 5.5 V operating supply. The component is designed for a temperature range of 0 °C to 100 °C and has a maximum supply current of 10 mA.
Sign in to ask questions about the Onsemi ADP3207CJCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADP3207CJCPZ-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LFCSP |
| Package/Case | LFCSP |
| Package Description | Lead Frame Chip Scale Package |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 3 |
| Output Voltage | 0.3 to 1.5V |
| Maximum Switching Frequency | 750kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 22V |
| Minimum Input Voltage | 3.3V |
| Operating Supply Voltage | 4.5 to 5.5V |
| Maximum Supply Current | 10mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ADP3207CJCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.