
Dual-output step-down DC/DC controller with a maximum switching frequency of 1000 kHz. Features a 48-pin LFCSP EP package (7mm x 7mm x 0.83mm) with an exposed pad for surface mounting. Supports output voltages from 0.3V to 1.5V and operates with input voltages ranging from 3.3V to 22V. The device has an operating supply voltage of 4.5V to 5.5V and a maximum supply current of 10mA, with an operating temperature range of -10°C to 100°C.
Sign in to ask questions about the Onsemi ADP3208CJCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADP3208CJCPZ-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VKKD |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.3 to 1.5V |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 22V |
| Minimum Input Voltage | 3.3V |
| Operating Supply Voltage | 4.5 to 5.5V |
| Maximum Supply Current | 10mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ADP3208CJCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.