
Triple-output DC/DC controller and regulator for step-down conversion. Features a maximum switching frequency of 1000 kHz and supports output voltages from 0 to 1.5 V. Operates with input voltages from 3.3 V to 22 V and a supply voltage of 4.5 to 5.5 V. Housed in a 40-pin QFN EP package with exposed pad, measuring 6x6x0.95 mm, designed for surface mounting. Extended operating temperature range from -10 °C to 100 °C.
Sign in to ask questions about the Onsemi ADP3210MNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADP3210MNR2G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 3 |
| Output Voltage | 0 to 1.5V |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 22V |
| Minimum Input Voltage | 3.3V |
| Operating Supply Voltage | 4.5 to 5.5V |
| Maximum Supply Current | 11mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ADP3210MNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.