
The ADP3290JCPZ-RL is a 4-output DC/DC controller from Onsemi, packaged in a lead-free LFCSP-40. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. This device is designed for surface mount applications and is available on tape and reel packaging.
Onsemi ADP3290JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.55V |
| Output Current | 500uA |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
