The ADP3415LRM-REEL is a half bridge based MOSFET driver from Onsemi. It operates within a temperature range of -0 to 100°C and has a nominal supply voltage of 5V. The device is packaged in a MSOP-10 package type. It features 10 terminals and supports a single function. The driver is suitable for use in power management applications.
Onsemi ADP3415LRM-REEL technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.