The ADP3806JRUZ-REEL is a DC/DC controller with a 24-pin TSSOP package. It operates over a temperature range of 0°C to 100°C and accepts input voltages between 13V and 20V. This device features a single function and 24 terminals, with a terminal position of dual. It is suitable for use in applications requiring a DC/DC controller with a high level of reliability.
Checking distributor stock and pricing after the page loads.
Onsemi ADP3806JRUZ-REEL technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.