
Synchronous Buck Converter, Programmable Multiphase, with I<sup>2</sup>C Interface, LFCSP48, 7x7, 0.5P, 2500-REEL
Onsemi ADP4000JCPZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5.75V |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
