
The ADP4000JCPZ-RL7 is a surface mount DC/DC controller from Onsemi, operating between 0°C and 85°C. It features six outputs and is packaged in a HVQCCN package, available in quantities of 750 on tape and reel. The device is RoHS compliant and lead-free.
Onsemi ADP4000JCPZ-RL7 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
