Sign in to ask questions about the Onsemi ADT7460ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7460ARQZ technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 8mA |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | dBCool® |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7460ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
