
Digital temperature sensor with I2C, SMBus, and 2-wire serial interface. Features series resistance cancellation and an 8-bit resolution. Operates from a 3V to 3.6V supply voltage, consuming 240µA. Packaged in a Micro 8-lead MSOP surface mount, this component is halogen and lead-free, RoHS compliant, and suitable for operation between -40°C and 125°C. Supplied on a 3000-piece tape and reel.
Onsemi ADT7461AARMZ-R technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
