Digital temperature sensor with I2C, SMBus, and 2-wire serial interface. Features series resistance cancellation, 10-bit resolution, and 3% accuracy across a 0°C to 127°C operating range. Supplied in a 50-piece rail/tube, this surface mount component utilizes a Micro 8-lead MSOP package with tin-matte contact plating. Operates from a 3V to 5.5V supply voltage with a typical 170µA operating current.
Onsemi ADT7461ARMZ technical specifications.
| Accuracy | 3% |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.059inch |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 215uA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 6mA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Threshold Voltage | 2.55V |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.
