
The ADT7461ARMZ-2R is a digital humidity sensor with I2C and SMBus interfaces, operating over a temperature range of 0°C to 127°C. It is available in a halogen-free, lead-free MSOP package. The sensor is RoHS compliant and suitable for surface mount applications. It has a resolution of 8 bits and is designed for use in environmental sensing applications.
Sign in to ask questions about the Onsemi ADT7461ARMZ-2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7461ARMZ-2R technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7461ARMZ-2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
