Sign in to ask questions about the Onsemi ADT7461ARMZ-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7461ARMZ-2REEL technical specifications.
| Contact Plating | Tin |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7461ARMZ-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
