
Digital temperature sensor with series resistance cancellation, featuring an 8-bit resolution and I2C, SMBus, and 2-Wire serial interface. Operates from a 3V to 3.6V supply voltage, with a maximum operating temperature of 127°C. Packaged in a compact MSOP surface mount case, measuring 3.1mm x 3.1mm x 0.95mm. This component is RoHS and Halogen Free compliant, supplied in a 1000-piece tape and reel.
Onsemi ADT7461ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 220uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
