The ADT7461ARMZ-REEL is an 8-bit relative humidity sensor from Onsemi with a supply voltage range of 3V to 5.5V. It has 8 terminals and operates within a temperature range of -40°C to 120°C. The device is packaged in a S-PDSO-G8 SOP package and is terminated with solder. It is suitable for use in environmental sensing applications.
Sign in to ask questions about the Onsemi ADT7461ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7461ARMZ-REEL technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PDSO-G8 |
| Pin Count | 8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi ADT7461ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.