The ADT7462ACPZ-5RL7 is a temperature sensor from Onsemi, packaged in a lead-free LFCSP-32. It operates over a temperature range of -40°C to 125°C and consumes 1.5mA of supply current. The sensor has a threshold voltage of 3.05V and is RoHS compliant.
Onsemi ADT7462ACPZ-5RL7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 3.05V |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
