
The ADT7462ACPZ-R7 is a surface mount temperature sensor from Onsemi. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 3V to 5.5V. The sensor monitors a single voltage and has an operating supply current of 4mA. It is lead free and RoHS compliant, packaged in a 1500-unit tape and reel.
Sign in to ask questions about the Onsemi ADT7462ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7462ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7462ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
