
The dBCool QSOP-24 IC from Onsemi features a package type of MO-137AE and QSOP-24, with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It is designed for surface mount applications. The IC has an output current of 8mA. It is not RoHS compliant.
Sign in to ask questions about the Onsemi ADT7463ARQ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7463ARQ-REEL7 technical specifications.
| Package/Case | QSOP |
| Length | 8.66mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | dBCool® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADT7463ARQ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.