
The dBCool QSOP surface mount power management IC is designed for high-temperature applications, operating between -40°C and 120°C. It is available in a QSOP package, suitable for surface mount applications. The IC is compliant with RoHS regulations and is packaged in quantities of 1000 units on tape and reel.
Sign in to ask questions about the Onsemi ADT7463ARQZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7463ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Length | 8.66mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7463ARQZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
