Onsemi ADT7466ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 2mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7466ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.