Sign in to ask questions about the Onsemi ADT7466ARQZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7466ARQZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2mA |
| Packaging | Tape and Reel |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7466ARQZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
