The ADT7466ARQZ-RL7 is an 8-bit digital power management IC from Onsemi, available in a QSOP package. It supports SPI communication and operates within a temperature range of -40°C to 125°C. This device is designed for surface mount applications and is compliant with RoHS regulations. The ADT7466ARQZ-RL7 is part of the dBCool series and is packaged in tape and reel quantities of 1000.
Onsemi ADT7466ARQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
No datasheet is available for this part.