Sign in to ask questions about the Onsemi ADT7467ARQZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7467ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7467ARQZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
