
The ADT7468ARQZ is a digital output IC with I2C and SMBus interfaces, suitable for surface mount applications. It operates over a temperature range of -40°C to 120°C and is compliant with lead-free standards. This IC is available in a QSOP-24 package and is part of the dBCool series. The device has an output current of 8mA and is designed for use in specialized analog applications.
Sign in to ask questions about the Onsemi ADT7468ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7468ARQZ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 8mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7468ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
