
The ADT7468ARQZ-RL7 is a digital temperature sensor that operates over a supply voltage range of 3V to 5.5V. It features an I2C and SMBus interface and is mounted using surface mount technology. The device is capable of withstanding temperatures from -40°C to 120°C. It is packaged in a QSOP package and is available in quantities of 1000. The ADT7468ARQZ-RL7 is RoHS compliant and part of the dBCool series.
Sign in to ask questions about the Onsemi ADT7468ARQZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7468ARQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire, Serial, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | dBCool® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7468ARQZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
