
PWM Fan Controller, QSOP package, featuring I2C, SMBus, 2-Wire, Serial, 3-WIRE, and 4-WIRE interfaces. Operates from a 3V to 3.6V supply voltage with a typical 3mA operating current. Offers 7-bit resolution and a digital output type. Designed for surface mounting with dimensions of 4.89mm length, 3.9mm width, and 1.24mm height. Suitable for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi ADT7475ARQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7475ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Halogen Free | Halogen Free |
| Height | 1.24mm |
| Interface | I2C, SMBus, 2-Wire, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 20uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Series | dBCool® |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7475ARQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
