
Remote thermal controller and voltage monitor featuring I2C, SMBus, 2-Wire, Serial, 3-WIRE, and 4-WIRE interfaces. This surface mount component operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 1.5mA current. It offers a 2.5% accuracy for thermal sensing and includes digital output. The QSOP package is tin-plated, halogen-free, and lead-free, with dimensions of 8.65mm length, 3.9mm width, and 1.5mm height.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2.5% |
| Package/Case | QSOP |
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dBCool® |
| Width | 3.9mm |
| RoHS | Compliant |
