Onsemi ADT7476ARQZ-R7 technical specifications.
| Accuracy | 2.5% |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 8mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | dBCool® |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7476ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
