
The ADT7481ARMZ is an 8-bit digital temperature sensor from Onsemi. It operates over a temperature range of 0°C to 127°C and communicates via I2C/SMBus interface. The device is packaged in a lead-free MSOP-10 package and is RoHS compliant. The ADT7481ARMZ has a maximum operating supply voltage of 3.6V and a maximum operating supply current of 240uA.
Onsemi ADT7481ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 350uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3.6V |
| Output Current | 233uA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
