
The ADT7481ARMZ-1 is a relative humidity sensor from Onsemi, packaged in an MSOP case and designed for surface mount applications. It operates within a temperature range of -40°C to 127°C and has a maximum supply voltage of 3.6V. The device consumes an operating supply current of 3mA and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi ADT7481ARMZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7481ARMZ-1 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7481ARMZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
