The ADT7481ARMZ-1REEL is a digital temperature sensor with an accuracy of ±2.5°C. It operates over a temperature range of 0 to 127°C and has a supply voltage range of 3 to 3.6V. The sensor has a 10-pin MSOP package and provides a digital output. It is suitable for use in environmental sensing applications.
Onsemi ADT7481ARMZ-1REEL technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±2.5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 127°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 10 |
| Package/Case | MSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.