
The ADT7481ARMZ-REEL is a surface mount temperature sensor that operates over a temperature range of 0°C to 127°C. It communicates via I2C, SMBus, or 2-wire serial interface. The device is powered by a supply voltage between 3V and 3.6V, drawing a maximum operating current of 3mA. The sensor is packaged in a halogen-free MSOP package, measuring 1.1mm in height, and is lead-free and RoHS compliant.
Onsemi ADT7481ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
