
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 4Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187-AA, MSOP-8
Sign in to ask questions about the Onsemi ADT7484AARMZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ADT7484AARMZ-RL technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADT7484AARMZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
