
The ADT7486AARMZ-R7 is a 1-Wire serial humidity sensor from Onsemi, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The sensor is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in tape and reel packaging for easy integration into designs.
Onsemi ADT7486AARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
