The ADT7486AARMZ-RL is a surface mount humidity sensor with a 1-WIRE serial interface. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 3V and 3.6V. This lead-free device is packaged in a tape and reel format with 3000 units per package. It is RoHS compliant and suitable for use in applications where humidity sensing is required.
Onsemi ADT7486AARMZ-RL technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
