Temp Sensor Digital Serial (1-Wire) 10-Pin MSOP
Checking distributor stock and pricing after the page loads.
Onsemi ADT7488AARMZ-U5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.