EP2AGX45DF25C4N FPGA Evaluation Board 150MHz
Onsemi AGB1N0CS-GEVK technical specifications.
| Type | Evaluation Board |
| Supported Device | EP2AGX45DF25C4N |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 150MHz |
| USB | 1 |
| Display Interface | HDMI/LVDS |
| Display Type | LCD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.