STEPPER MOTOR CONTROLLER, 0.8A, PDSO20, SOIC-20
Checking distributor stock and pricing after the page loads.
Onsemi AMIS-30621 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.78 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 29 |
| Supply Voltage-Min (Vsup) | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |