
Transceiver integrated circuit (IC) with 1 transmit and 1 receive channel, operating at a data rate of 31.25Kbps. Features a 44-pin LQFP package with dimensions of 10mm length and 10mm width, and a height of 1.4mm. Supports dual supply voltages from 3V to 6.2V, with a maximum supply current of 800uA. Operates across a temperature range of -40°C to 85°C and is RoHS compliant and halogen-free. Packaged in trays with 160 units.
Checking distributor stock and pricing after the page loads.
Onsemi AMIS-49200-XTD technical specifications.
| Package/Case | LQFP |
| Data Rate | 31.25Kbps |
| Dual Supply Voltage | 6.2V |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Weight | 0.012561oz |
| Width | 10mm |
| RoHS | Compliant |
