
The AMIS-49200-XTP is a 1-channel transceiver with a data rate of 31.25Kbps. It is packaged in a 10 x 10 mm LQFP-44 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 800uA. It is suitable for use in telecom applications and is available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
Onsemi AMIS-49200-XTP technical specifications.
| Package/Case | LQFP |
| Data Rate | 31.25Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
