
The AMIS-49250-XTD is a single-chip UART from Onsemi, operating between 3V and 6.2V with a maximum supply current of 800uA. It has a data rate of 31.25Kbps and is available in a HVQCCN-20 package. The device is RoHS compliant and has a non-inverting polarity. It is designed to operate within a temperature range of -40°C to 85°C.
Onsemi AMIS-49250-XTD technical specifications.
| Data Rate | 31.25Kbps |
| Halogen Free | Halogen Free |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 50uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS-49250-XTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
