
Fieldbus Physical Layer Medium Access Unit (MAU), NQFP 44, 7x7, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi AMIS-49250-XTP technical specifications.
| Data Rate | 31.25Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
