Onsemi AMIS-52150-XTP technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 768 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi AMIS-52150-XTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
