CMOS Image Sensor, IMAGE SENSOR-CMOS
Checking distributor stock and pricing after the page loads.
Onsemi AMIS-710310-DR technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 25 |
| Supply Voltage-Max | 5 |
| Termination Type | CONNECTOR |
| REACH | Compliant |
| Military Spec | False |