Onsemi AMIS-710616-AS technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 25 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi AMIS-710616-AS to view detailed technical specifications.
No datasheet is available for this part.